Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoDRG 010632B
Order Code8598100
Product RangeDRG 010632 Series
Also Known AsRAA-S4B-6.0-100-NP-2.0-C9-T
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY596.080 (CNY673.5704) |
| 5+ | CNY521.570 (CNY589.3741) |
| 10+ | CNY432.160 (CNY488.3408) |
| 25+ | CNY387.450 (CNY437.8185) |
| 50+ | CNY357.650 (CNY404.1445) |
| 100+ | CNY350.410 (CNY395.9633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY596.08 (CNY673.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoDRG 010632B
Order Code8598100
Product RangeDRG 010632 Series
Also Known AsRAA-S4B-6.0-100-NP-2.0-C9-T
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe with Leads
RTD AccuracyClass B
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter6mm
Probe Length100mm
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Cable Termination-
Wire TerminationBare Wire
Product RangeDRG 010632 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DRG 010632B is a heavy duty Sensor Probe with rigid 316 stainless steel sheath and tough silicone rubber insulated lead of 2 meters long. This probe features with 4-wire tails allows connection to any PT100 instruments of 2, 3 or 4 wire.
- Class B, 4-wire connection
- Approved by IEC751 standard
Applications
Industrial, Commercial, Sensing & Instrumentation
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
100mm
Cable Length - Imperial
6.56ft
Wire Termination
Bare Wire
SVHC
No SVHC (25-Jun-2025)
RTD Type
Probe with Leads
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
6mm
Cable Length - Metric
2m
Cable Termination
-
Product Range
DRG 010632 Series
Alternatives for DRG 010632B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052