Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C85-2.0-MP-MS
Order Code2420312
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY314.130 (CNY354.9669) |
| 5+ | CNY293.500 (CNY331.655) |
| 10+ | CNY288.860 (CNY326.4118) |
| 25+ | CNY284.220 (CNY321.1686) |
| 50+ | CNY278.540 (CNY314.7502) |
| 100+ | CNY272.860 (CNY308.3318) |
| 500+ | CNY267.170 (CNY301.9021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY314.13 (CNY354.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoEXT-K-C85-2.0-MP-MS
Order Code2420312
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max220°C
Sensor Body Material-
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPVC
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EXT-K-C85-2.0-MP-MS is an IEC thermocouple extension leads fitted with plug and socket.
- K-type thermocouple
- 2m length
- Miniature connector
- PFA insulated & screened
- Twisted cores and screened construction for reduced electrical noise
- Conductors PVC insulated and twisted together, stainless steel braided screen, overall PFA sheath
- Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
- Stranded 7/0.2mm conductors
- Insulation rating of -75 to 260°C
- Ideal for general purpose use
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Sensing Temperature Max
220°C
Lead Length - Imperial
80"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PVC
Thermocouple Wire Standard
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07