Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFL-250
Order Code1633439
Also Known AsFL-250-D
Your Part Number
143 In Stock
Need more?
143 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.650 (CNY24.4645) |
| 10+ | CNY19.370 (CNY21.8881) |
| 25+ | CNY17.130 (CNY19.3569) |
| 50+ | CNY15.690 (CNY17.7297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.65 (CNY24.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFL-250
Order Code1633439
Also Known AsFL-250-D
Technical Datasheet
Thread Size - Imperial1/8" BSP
Thread Size - Metric-
Fastener MaterialStainless Steel
Fastener Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FL-250 is a 1/8-inch BSPP Locknut made of stainless steel.
- Type: Locknut
- Material: Stainless Steel
- Thread Size: 1/8" BSPP (British Standard Pipe Parallel)
- Application: Commonly used in thermocouple assemblies and other instrumentation setups requiring secure mechanical fastening
Applications
Industrial
Technical Specifications
Thread Size - Imperial
1/8" BSP
Fastener Material
Stainless Steel
Product Range
-
Thread Size - Metric
-
Fastener Plating
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181639
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001663
