Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoFMP-2
Order Code4073263
Also Known AsXF-1743-FAR
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.040 (CNY55.4152) |
| 10+ | CNY39.230 (CNY44.3299) |
| 25+ | CNY36.330 (CNY41.0529) |
| 50+ | CNY33.830 (CNY38.2279) |
| 100+ | CNY33.160 (CNY37.4708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.04 (CNY55.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFMP-2
Order Code4073263
Also Known AsXF-1743-FAR
Technical Datasheet
Accessory TypeFace Plate
For Use WithMiniature Panel Mount Thermocouple Sockets
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
- Connector panels for panel mounting thermocouple sockets
- Miniature panel suitable with miniature panel sockets (not included)
- Anodised aluminium faceplates
- Etch matt and satin anodised finish
- 4 x 3.2mm fixing holes, positioned 5mm centre line from corners edges
- 2 way, 1 x 2 number of rows/holes
- 55mm width, 45mm height, 2mm thickness
Technical Specifications
Accessory Type
Face Plate
Product Range
-
For Use With
Miniature Panel Mount Thermocouple Sockets
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02