Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoFMP-6-SSPF
Order Code4073269
Also Known AsXF-1748-FAR
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.850 (CNY213.4005) |
| 10+ | CNY146.520 (CNY165.5676) |
| 25+ | CNY143.590 (CNY162.2567) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.85 (CNY213.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFMP-6-SSPF
Order Code4073269
Also Known AsXF-1748-FAR
Technical Datasheet
Accessory TypeFace Plate
For Use WithMiniature SSPF Panel Mount Thermocouple Sockets
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Type SSPF connector panel face plate
- Face plate panel to suit miniature SSPF panel mount sockets with stainless steel mounting bracket
- Miniature SSPF panel suitable with miniature SSPF panel sockets (not included)
- Anodised aluminium face-plate
- Etch matt and satin anodised finish
- 4 x 3.2mm fixing holes, positioned 5mm centre line from corners edges
- 6 way, 1 x 6 number rows/holes
- Width is 115mm, height is 45mm, thickness is 2mm
Technical Specifications
Accessory Type
Face Plate
Product Range
-
For Use With
Miniature SSPF Panel Mount Thermocouple Sockets
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02