Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.500 (CNY45.765) |
| 10+ | CNY33.760 (CNY38.1488) |
| 25+ | CNY32.420 (CNY36.6346) |
| 50+ | CNY31.190 (CNY35.2447) |
| 100+ | CNY30.620 (CNY34.6006) |
| 500+ | CNY30.040 (CNY33.9452) |
| 1000+ | CNY29.440 (CNY33.2672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.50 (CNY45.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFMTC-CU-FF
Order Code7218886
Technical Datasheet
GenderSocket
Thermocouple TypeCopper
Sensor TypeThermocouple
Connector StyleMiniature (White)
No. of Pins2Pins
Calibration Standard-
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FMTC-CU-FF is a white miniature thermocouple fascia Panel Mounting Socket with nylon clip for quick and simple fixing to panel.
- All fascia mounting sockets are polarised by means of unequally sized pins
- Colour-coded in accordance with IEC specification
- 220°C Maximum temperature
Applications
Sensing & Instrumentation
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
Copper
Connector Style
Miniature (White)
Calibration Standard
-
Operating Temperature Max
220°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006