Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoFSP-6
Order Code7088188
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.160 (CNY78.1508) |
| 10+ | CNY59.530 (CNY67.2689) |
| 25+ | CNY57.260 (CNY64.7038) |
| 50+ | CNY56.220 (CNY63.5286) |
| 100+ | CNY55.170 (CNY62.3421) |
| 500+ | CNY54.070 (CNY61.0991) |
| 1000+ | CNY52.970 (CNY59.8561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.16 (CNY78.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFSP-6
Order Code7088188
Technical Datasheet
Accessory Type0
For Use WithStandard Thermocouple Connector Fascia Sockets
SVHCNo SVHC (05-Nov-2025)
Product Overview
FSP-6 is a connector panel for panel mounting thermocouple panel sockets.
- Anodised aluminium faceplates
- Suitable for standard fascia panel mounting thermocouple sockets
- Etch matt and satin anodised finish
- Standard 6 way panel size
- No. of rows/holes are 1 x 6
- 145mm width, 66mm height, 2.5mm thickness
Technical Specifications
Accessory Type
0
SVHC
No SVHC (05-Nov-2025)
For Use With
Standard Thermocouple Connector Fascia Sockets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050802