Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoHB-016-D
Order Code4073489
Also Known AsXF-1954-FAR
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.300 (CNY183.399) |
| 10+ | CNY140.590 (CNY158.8667) |
| 25+ | CNY138.020 (CNY155.9626) |
| 50+ | CNY135.440 (CNY153.0472) |
| 100+ | CNY132.740 (CNY149.9962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.30 (CNY183.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoHB-016-D
Order Code4073489
Also Known AsXF-1954-FAR
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
- KNS miniature terminal head
- Aluminium material, M16 x 1.5mm cable entry
- 28mm fixing (centres)
- Maximum temperature is 170°C
- IP67 rated
- Process entry-1/4", 1/8" BSP
- Screw cap and retaining chain
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02