Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIM-K-PCB
Order Code3810628
Also Known AsIM-K-PCB
Your Part Number
4,184 In Stock
2,000 more incoming. You can reserve stock now
4184 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.340 (CNY39.9342) |
| 10+ | CNY29.460 (CNY33.2898) |
| 25+ | CNY28.300 (CNY31.979) |
| 50+ | CNY27.220 (CNY30.7586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.34 (CNY39.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-K-PCB
Order Code3810628
Also Known AsIM-K-PCB
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Green)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IM-K-PCB from Labfacility is a miniature thermocouple PCB mounting connector socket.
- Solid pins for direct PCB mount, 1.3mm diameter pins x 7.9mm pitch
- Provision for cold junction sensor
- Type K contacts are made from true thermocouple alloys
Applications
Power Management, Industrial
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Miniature (Green)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for IM-K-PCB
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
