Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoIM-K-SSPFQ
Order Code8598304
Also Known AsIM-K-SSPFQ
Technical Datasheet
88 In Stock
Need more?
3 Next business day delivery available(Shanghai stock)
85 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.740 (CNY230.2262) |
| 10+ | CNY201.420 (CNY227.6046) |
| 25+ | CNY199.090 (CNY224.9717) |
| 50+ | CNY181.470 (CNY205.0611) |
| 100+ | CNY163.850 (CNY185.1505) |
| 500+ | CNY160.580 (CNY181.4554) |
| 1000+ | CNY157.300 (CNY177.749) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.74 (CNY230.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-K-SSPFQ
Order Code8598304
Also Known AsIM-K-SSPFQ
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Green)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IM-K-SSPFQ is a Miniature Socket with nickel chromium positive and nickel alloy negative contacts and stainless steel panel bracket. This in-line socket is suitable for use with K-type thermocouple and the contacts are made from true thermocouple alloy. This socket is Ideal for quick-wire panel mounting.
- Green colour
- Maximum continuous operating temperature 220°C
Applications
Sensing & Instrumentation
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Miniature (Green)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01