Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S15-150-P1-2.0-C2-T
Order Code1289621
Product RangeMA-ISK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.310 (CNY247.8203) |
| 5+ | CNY204.920 (CNY231.5596) |
| 10+ | CNY201.680 (CNY227.8984) |
| 25+ | CNY198.430 (CNY224.2259) |
| 50+ | CNY194.470 (CNY219.7511) |
| 100+ | CNY190.500 (CNY215.265) |
| 500+ | CNY186.530 (CNY210.7789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.31 (CNY247.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S15-150-P1-2.0-C2-T
Order Code1289621
Product RangeMA-ISK Series
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-100°C
Measured Temperature Min-
Sensing Temperature Max+1100°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial6"
Probe Length - Metric150mm
Probe Diameter - Imperial0.059"
Probe Diameter - Metric1.5mm
Insulation-
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeMA-ISK Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MA-ISK series type K Mineral Insulated Thermocouple particularly suited for high pressure, high vacuum or high vibration applications.
- Very rugged and flexible
- Stainless steel (310) sheath
- Maximum temperature of probe 1100°C (K)
- Plain pot seal (maximum temp 200°C)
- 7/0.2mm PFA Insulated lead
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
80"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.059"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
MA-ISK Series
Sensing Temperature Min
-100°C
Sensing Temperature Max
+1100°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
150mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587