Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S15-250-P1-2.0-C2-T
Order Code1289622
Your Part Number
Technical Datasheet
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.940 (CNY259.8322) |
| 5+ | CNY214.850 (CNY242.7805) |
| 10+ | CNY211.450 (CNY238.9385) |
| 25+ | CNY208.050 (CNY235.0965) |
| 50+ | CNY203.890 (CNY230.3957) |
| 100+ | CNY199.730 (CNY225.6949) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.94 (CNY259.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMA-ISK-S15-250-P1-2.0-C2-T
Order Code1289622
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-100°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max+1100°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial9.84"
Probe Length - Metric250mm
Probe Diameter - Imperial0.059"
Probe Diameter - Metric1.5mm
Insulation-
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MA-ISK series type K Mineral Insulated Thermocouple particularly suited for high pressure, high vacuum or high vibration applications.
- Very rugged and flexible
- Stainless steel (310) sheath
- Maximum temperature of probe 1100°C (K)
- Plain pot seal (maximum temp 200°C)
- 7/0.2mm PFA Insulated lead
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
+1100°C
Lead Length - Imperial
80"
Probe Length - Imperial
9.84"
Probe Diameter - Imperial
0.059"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
-100°C
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
250mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133