Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoPT100 PROBE 3.0 X 25MM 1M LEAD
Order Code2420300
Also Known AsRAA-S4B-3.0-25-NP-1.0-C5-T
Technical Datasheet
97 In Stock
40 more incoming. You can reserve stock now
97 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY407.890 (CNY460.9157) |
5+ | CNY398.220 (CNY449.9886) |
10+ | CNY374.730 (CNY423.4449) |
25+ | CNY351.240 (CNY396.9012) |
50+ | CNY327.750 (CNY370.3575) |
100+ | CNY321.200 (CNY362.956) |
500+ | CNY314.640 (CNY355.5432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY407.89 (CNY460.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoPT100 PROBE 3.0 X 25MM 1M LEAD
Order Code2420300
Also Known AsRAA-S4B-3.0-25-NP-1.0-C5-T
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe with Leads
Sensing Temperature Max200°C
RTD AccuracyClass B
Measured Temperature Min-50°C
Resistance100ohm
Measured Temperature Max200°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material316 Stainless Steel
Probe Diameter3mm
Probe Length25mm
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable Termination-
Wire TerminationBare Wire
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PT100 PROBE 3.0 X 25mm 1m lead from Labfacility is a Pt100 class B sensor with PTFE insulated lead. The Pt100 sensor is an insulated element in a 3mm diameter 316 stainless steel probe.
- Pt100 element to IEC751 class B standard
- 4 wire configuration
- Temperature range: -50°C to 200°C
- Extension cable is 1 metre, 7/0.16mm, PTFE insulated twisted lead
- Probe length is 25mm
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
200°C
Measured Temperature Min
-50°C
Measured Temperature Max
200°C
RTD Element Material
-
Probe Diameter
3mm
Cable Length - Metric
1m
Cable Termination
-
Wire Configuration
4-Wire
SVHC
No SVHC (21-Jan-2025)
RTD Type
Probe with Leads
RTD Accuracy
Class B
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
25mm
Cable Length - Imperial
3.3ft
Wire Termination
Bare Wire
Product Range
-
Alternatives for PT100 PROBE 3.0 X 25MM 1M LEAD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01