Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoPT46X150
Order Code560170
Also Known AsRAA-S4B-6.0-150-NP-1.0-C7-T
Your Part Number
Technical Datasheet
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY356.670 (CNY403.0371) |
| 5+ | CNY333.260 (CNY376.5838) |
| 10+ | CNY327.990 (CNY370.6287) |
| 25+ | CNY322.710 (CNY364.6623) |
| 50+ | CNY316.260 (CNY357.3738) |
| 100+ | CNY309.810 (CNY350.0853) |
| 500+ | CNY303.350 (CNY342.7855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY356.67 (CNY403.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoPT46X150
Order Code560170
Also Known AsRAA-S4B-6.0-150-NP-1.0-C7-T
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe with Leads
Length150mm
External Diameter6mm
RTD AccuracyClass B
Probe/Pocket Body MaterialStainless Steel
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter6mm
Probe Length150mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PT46X150 is a PTFE Insulated Probe for use with temperature sensors. Recommended where the superior accuracy of a PT100 sensor over a thermocouple is required.
- Temperature measuring range up to 250°C
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Temperature Min
-50°C
Length
150mm
RTD Accuracy
Class B
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
150mm
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (25-Jun-2025)
RTD Type
Probe with Leads
External Diameter
6mm
Probe/Pocket Body Material
Stainless Steel
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
6mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
Alternatives for PT46X150
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054