Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoRG-S2B-DM507-300-C59 (PACK OF 10)
Order Code4382309
Also Known AsXF-2917-FAR
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,086.100 (CNY1,227.293) |
5+ | CNY1,065.120 (CNY1,203.5856) |
10+ | CNY1,044.140 (CNY1,179.8782) |
25+ | CNY1,023.160 (CNY1,156.1708) |
50+ | CNY1,002.180 (CNY1,132.4634) |
100+ | CNY988.420 (CNY1,116.9146) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY1,086.10 (CNY1,227.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRG-S2B-DM507-300-C59 (PACK OF 10)
Order Code4382309
Also Known AsXF-2917-FAR
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
Sensing Temperature Max250°C
RTD Accuracy-
Measured Temperature Min-
Resistance1kohm
Measured Temperature Max-
Resistance @ 0°C-
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RG-S2B-DM507-300-C59 (PACK OF 10) is a platinum resistance detector with extended leads.
- Sensor type is platinum resistance, Pt1000
- Thin film - Pt1000 ohm element
- PTFE insulated, stranded conductors cable
- Bare tail cable termination
- Maximum temperature is +250°C, minimum temperature is -50°C
- Fundamental interval (0°C to 100°C): 38.5ohms nominal (100 ohms)
- 2 wires, class B
- 300mm wire length
- Pack of 10
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
250°C
Measured Temperature Min
-
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (21-Jan-2025)
RTD Type
Component with Leads
RTD Accuracy
-
Resistance
1kohm
Resistance @ 0°C
-
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
-
Alternatives for RG-S2B-DM507-300-C59 (PACK OF 10)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001