Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoRTS-100-S2B-1.0-C8
Order Code2081307
Also Known AsRTS-100-S2B-1.0-C8-TTP
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY332.420 (CNY375.6346) |
5+ | CNY331.170 (CNY374.2221) |
10+ | CNY329.920 (CNY372.8096) |
25+ | CNY328.660 (CNY371.3858) |
50+ | CNY299.570 (CNY338.5141) |
100+ | CNY270.480 (CNY305.6424) |
500+ | CNY265.080 (CNY299.5404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY332.42 (CNY375.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRTS-100-S2B-1.0-C8
Order Code2081307
Also Known AsRTS-100-S2B-1.0-C8-TTP
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
RTD AccuracyClass B
Sensing Temperature Max+250°C
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter6mm
Probe Length35mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTS-100-S2B-1.0-C8 is a Pt100 surface strip sensor.
- Sheathed Pt100 element in thin stainless steel body
- Ideally suited for surface temperature measurement
- Pt100 element to IEC 751, 2 wire class B
- 1metre 7/0.2mm PTFE insulated twin twisted lead
- Pt100 (100 ohm at 0°C), thin film sensor type
- Element sealed in a thin stainless steel strip and body
- Overall strip/body dimension is L35mm x W6mm x thickness 2mm
- Temperature range from -50°C to +250°C
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
6mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
RTD Type
Component with Leads
Sensing Temperature Max
+250°C
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
35mm
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008