Print Page
Image is for illustrative purposes only. Please refer to product description.
3,918 In Stock
Need more?
8 Delivery in 3-4 Business Days(Shanghai stock)
3910 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.930 (CNY58.6809) |
| 10+ | CNY51.280 (CNY57.9464) |
| 25+ | CNY50.620 (CNY57.2006) |
| 50+ | CNY46.150 (CNY52.1495) |
| 100+ | CNY41.670 (CNY47.0871) |
| 500+ | CNY40.840 (CNY46.1492) |
| 1000+ | CNY40.010 (CNY45.2113) |
Price for:Pack of 20
Minimum: 1
Multiple: 1
CNY51.93 (CNY58.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoTHERMOPADS (X20)
Order Code7218849
Technical Datasheet
Thickness-
Conductive Material-
Thermal Conductivity-
Thermal Impedance-
Volume Resistivity-
External Length18mm
External Width13mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Self-adhesive pads for locating welded tip thermocouples.
- Self-adhesive PTFE coated glass cloth
- Pre-cut hole through which thermocouple junction is passed
- Temperature range -50°C to +250°C
- Supplied in pack of 20
Technical Specifications
Thickness
-
Thermal Conductivity
-
Volume Resistivity
-
External Width
13mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
-
Thermal Impedance
-
External Length
18mm
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004