Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1007-FAR
Order Code2770784
Also Known AsFC-209-D
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.720 (CNY129.6336) |
| 10+ | CNY112.730 (CNY127.3849) |
| 25+ | CNY110.650 (CNY125.0345) |
| 50+ | CNY108.450 (CNY122.5485) |
| 100+ | CNY106.230 (CNY120.0399) |
| 500+ | CNY104.020 (CNY117.5426) |
| 1000+ | CNY101.810 (CNY115.0453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.72 (CNY129.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1007-FAR
Order Code2770784
Also Known AsFC-209-D
Technical Datasheet
Thread Size - Imperial1/2" BSPT
Thread Size - Metric-
MaterialStainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
1/2" BSPT
Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05