Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1044-FAR
Order Code2772011
Also Known AsMD-ISK-I60-1000-P5-B
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY433.790 (CNY490.1827) |
| 5+ | CNY405.310 (CNY458.0003) |
| 10+ | CNY398.900 (CNY450.757) |
| 25+ | CNY392.480 (CNY443.5024) |
| 50+ | CNY384.640 (CNY434.6432) |
| 100+ | CNY376.790 (CNY425.7727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY433.79 (CNY490.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1044-FAR
Order Code2772011
Also Known AsMD-ISK-I60-1000-P5-B
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-40°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max1100°C
Sensor Body MaterialNickel Chromium Iron
Lead Length - Imperial3"
Lead Length - Metric100mm
Probe Length - Imperial40"
Probe Length - Metric1m
Probe Diameter - Imperial0.236"
Probe Diameter - Metric6mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1044-FAR is a BS mineral insulated type K thermocouple with a threaded pot. It is made of Inconel® alloy 600 that has excellent oxidation resistance to 1100°C (not suitable for sulphur bearing atmospheres above 550°C). Typical applications include heat treatment processes, annealing furnaces, chemical reactors, man-made fibre and synthetic material production, steam boilers, paper industry, etc.
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction
- Probe temperature range from -40°C to +1100°C
- M8 x 1.0mm fine pitch threaded pot seal
- 100mm 7/0.2mm PVC insulated tails, colour coded to former British standard – BS1843-1952
- Conforms to IEC 584-1 and 2
- Single element, junction insulated from sheath (offers protection against electrical noise)
- 105°C maximum pot seal rating
- 6mm probe diameter, 1000mm probe length
- Brown positive tail wire, blue negative tail wire
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
1100°C
Lead Length - Imperial
3"
Probe Length - Imperial
40"
Probe Diameter - Imperial
0.236"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Sensing Temperature Min
-40°C
Measured Temperature Max
-
Sensor Body Material
Nickel Chromium Iron
Lead Length - Metric
100mm
Probe Length - Metric
1m
Probe Diameter - Metric
6mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05