Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.530 (CNY320.3889) |
| 5+ | CNY264.930 (CNY299.3709) |
| 10+ | CNY260.740 (CNY294.6362) |
| 25+ | CNY256.540 (CNY289.8902) |
| 50+ | CNY251.410 (CNY284.0933) |
| 100+ | CNY246.280 (CNY278.2964) |
| 500+ | CNY241.150 (CNY272.4995) |
Product Information
Product Overview
XF-1058-FAR is an IEC mineral insulated thermocouple with PFA lead. Construction is flexible mineral insulated probe with stainless steel sheath, plain pot seal & 1metre extension cable. Tolerances of materials used in the manufacture conform to class 1 specification to relevant BS EN 60584 standards. Type ‘K’ – 310 stainless steel sheath provides good corrosion & oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick & cement kilns, glass industry, heat treatment & annealing furnaces, power stations, flues, heat exchangers etc.
- Sensor type is Type ‘K’ ((nickel chromium/nickel aluminium))
- 1mm probe diameter, 2000mm probe length
- Green colour cable jacket, green/white tails (+pos/-neg)
- Mineral insulated thermocouple to IEC 584, probe temperature range from -40°C to +750°C
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, plain pot seal (200°C)
- 1 metre 7/0.2mm PFA PTFE insulated flat pair cable and tails (colour coded to IEC 584)
- Manufactured using materials to IEC 584 class 1 specification
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- 1m 7/0.2mm PFA PTFE insulated flat pair cable termination, colour coded in accordance with IEC 584
Technical Specifications
K
-
Stainless Steel
1m
2m
1mm
Bare Wire
Shielded
No SVHC (25-Jun-2025)
-
750°C
40"
80"
0.039"
PFA
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate