Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1066-FAR
Order Code2771981
Also Known AsMD-ISK-S10-1000-P5-IEC
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY335.230 (CNY378.8099) |
| 5+ | CNY332.940 (CNY376.2222) |
| 10+ | CNY330.650 (CNY373.6345) |
| 25+ | CNY301.400 (CNY340.582) |
| 50+ | CNY272.140 (CNY307.5182) |
| 100+ | CNY266.700 (CNY301.371) |
| 500+ | CNY261.260 (CNY295.2238) |
Price for:Each
Minimum: 1
Multiple: 1
CNY335.23 (CNY378.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1066-FAR
Order Code2771981
Also Known AsMD-ISK-S10-1000-P5-IEC
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-40°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max750°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial3"
Lead Length - Metric100mm
Probe Length - Imperial40"
Probe Length - Metric1m
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1066-FAR is an IEC mineral insulated thermocouples with threaded pot.
- K type thermocouple
- 1mm probe dia
- 1000mm probe length
- Green (+) and white (-) tail wires
- 310 stainless steel sheath
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction
- Probe temperature range -40°C to +1100°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
750°C
Lead Length - Imperial
3"
Probe Length - Imperial
40"
Probe Diameter - Imperial
0.039"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Sensing Temperature Min
-40°C
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
100mm
Probe Length - Metric
1m
Probe Diameter - Metric
1mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055