Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1087-FAR
Order Code2772007
Also Known AsMA-ISN-N15-500-P1-2.0-C7-T
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY412.530 (CNY466.1589) |
| 5+ | CNY404.280 (CNY456.8364) |
| 10+ | CNY396.030 (CNY447.5139) |
| 25+ | CNY387.780 (CNY438.1914) |
| 50+ | CNY379.530 (CNY428.8689) |
| 100+ | CNY371.280 (CNY419.5464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY412.53 (CNY466.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1087-FAR
Order Code2772007
Also Known AsMA-ISN-N15-500-P1-2.0-C7-T
Technical Datasheet
Thermocouple TypeN
Sensing Temperature Min-40°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max1250°C
Sensor Body MaterialNickel Chromium Silicon Alloy
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial21"
Probe Length - Metric500mm
Probe Diameter - Imperial0.059"
Probe Diameter - Metric1.5mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1087-FAR is a Type 'N' IEC mineral-insulated thermocouple. Type ‘N’ recognized for its improved thermal EMF stability and higher operating temperature range. Single element, hot junction insulated from sheath in order to prevent electrical noise & interference.
- Superior Type ‘N’ mineral insulated thermocouple to IEC 584
- Thermoelement in accordance to IEC 60584-1 class 1
- 1.5mm probe diameter
- 500mm probe length
- NICROSIL sheath, pink cable jacket and pink/white +pos/-neg tails
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction
- Nicrosil alloy (Nickel, Chromium, Silicon Alloy) sheath composition
- Probe temperature range from -40°C to +1250°C
- Pot seal rating is 200°C
Technical Specifications
Thermocouple Type
N
Measured Temperature Min
-
Sensing Temperature Max
1250°C
Lead Length - Imperial
80"
Probe Length - Imperial
21"
Probe Diameter - Imperial
0.059"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Sensing Temperature Min
-40°C
Measured Temperature Max
-
Sensor Body Material
Nickel Chromium Silicon Alloy
Lead Length - Metric
2m
Probe Length - Metric
500mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055