Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.850 (CNY368.2105) |
| 5+ | CNY321.830 (CNY363.6679) |
| 10+ | CNY317.800 (CNY359.114) |
| 25+ | CNY289.670 (CNY327.3271) |
| 50+ | CNY261.530 (CNY295.5289) |
| 100+ | CNY256.300 (CNY289.619) |
| 500+ | CNY251.070 (CNY283.7091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY325.85 (CNY368.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1098-FAR
Order Code2785055
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-50°C
Sensing Temperature Max250°C
RTD AccuracyClass B
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter4mm
Probe Length150mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1098-FAR is a platinum resistance, general purpose PT100 flat tip probe.
- Flattened at tip for improved thermal response
- 2 wire configuration, class B, to IEC 751
- 316 stainless steel probe, 4.0mm diameter (6mm max. across flat area of tip) x 150mm long overall
- 1-metre-long 7/0.2mm PTFE insulated 2 core twisted lead
- Includes 1/8” BSPP brass male compression fitting with locking nut
- Temperature range from -50°C to + 250°C
- Pt100 (100 ohms at 0°C) to IEC 751, class B sensor type
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
250°C
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
4mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
150mm
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05