Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1111-FAR
Order Code2816461
Also Known AsRTP Outdoor Airbox
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,004.160 (CNY1,134.7008) |
| 5+ | CNY972.360 (CNY1,098.7668) |
| 10+ | CNY952.910 (CNY1,076.7883) |
| 25+ | CNY933.470 (CNY1,054.8211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,004.16 (CNY1,134.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1111-FAR
Order Code2816461
Also Known AsRTP Outdoor Airbox
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Max150°C
Sensing Temperature Min-50°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Min
-50°C
SVHC
No SVHC (25-Jun-2025)
Sensing Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.565629