Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1113-FAR
Order Code2816504
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,216.780 (CNY1,374.9614) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,216.78 (CNY1,374.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1113-FAR
Order Code2816504
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-100°C
Sensing Temperature Max450°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1113-FAR is a platinum-resistant Pt100 industrial probe with lagging extension. All welded stainless steel pocket assembly with removable probe insert 8.0mmØ 316 stainless steel below 1/2”BSP parallel process connection 1/2" diameter x 75mm lagging length to underside of connection head. 6mm diameter 316 stainless steel terminated with spring-loaded ceramic connection block.
- 150mm probe length L1
- Heavy duty Pt100 probe with lagging extension
- IP67 aluminium alloy weatherproof connection head
- Class B, 4 wire connection
- 1/2"BSP parallel process connection
- Sensor temperature rating -50°C to +450°C
- Conforms to IEC 751
- M20 x 1.5mm cable entry (gland included)
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
450°C
SVHC
No SVHC (25-Jun-2025)
Sensing Temperature Min
-100°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2