Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,149.550 (CNY1,298.9915) |
5+ | CNY1,113.150 (CNY1,257.8595) |
10+ | CNY1,090.890 (CNY1,232.7057) |
25+ | CNY1,068.630 (CNY1,207.5519) |
50+ | CNY1,046.370 (CNY1,182.3981) |
100+ | CNY1,024.100 (CNY1,157.233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,149.55 (CNY1,298.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1115-FAR
Order Code2816506
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-100°C
Sensing Temperature Max450°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1115-FAR is a platinum-resistant Pt100 industrial probe with lagging extension. All welded stainless steel pocket assembly with removable probe insert 8.0mmØ 316 stainless steel below 1/2”BSP parallel process connection 1/2" diameter x 75mm lagging length to underside of connection head. 6mm diameter 316 stainless steel terminated with spring-loaded ceramic connection block.
- 500mm probe length L1
- Heavy duty Pt100 probe with lagging extension
- IP67 aluminium alloy weatherproof connection head
- Class B, 4 wire connection
- 1/2"BSP parallel process connection
- Sensor temperature rating -50°C to +450°C
- Conforms to IEC 751
- M20 x 1.5mm cable entry (gland included)
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
450°C
SVHC
No SVHC (25-Jun-2025)
Sensing Temperature Min
-100°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796