Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1121-FAR
Order Code2816466
Also Known AsRAA-S4B-3.0-125-NP-2.0-C7-T
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY363.940 (CNY411.2522) |
5+ | CNY340.060 (CNY384.2678) |
10+ | CNY334.680 (CNY378.1884) |
25+ | CNY329.290 (CNY372.0977) |
50+ | CNY322.710 (CNY364.6623) |
100+ | CNY316.120 (CNY357.2156) |
500+ | CNY309.540 (CNY349.7802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY363.94 (CNY411.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1121-FAR
Order Code2816466
Also Known AsRAA-S4B-3.0-125-NP-2.0-C7-T
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-50°C
Sensing Temperature Max250°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-1121-FAR is a planum resistance thermometer Pt100 industrial sensor probe (Class B).
- 3mm probe diameter, 125mm probe length
- 2m cable length
- Multi purpose Pt100 probe to IEC751
- Class B, 4-wire connection
- Rigid 316 stainless steel sheath
- PTFE® insulated, screened lead
- Sensor temperature range from -50°C to +250°C
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
250°C
SVHC
No SVHC (21-Jan-2025)
Sensing Temperature Min
-50°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032613