Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1142-FAR
Order Code2816526
Also Known AsRAA-S2B-4.0-40-NP-1.0-C5-T-PT1000
Technical Datasheet
8 In Stock
10 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY388.550 (CNY439.0615) |
5+ | CNY375.720 (CNY424.5636) |
10+ | CNY360.000 (CNY406.800) |
25+ | CNY343.100 (CNY387.703) |
50+ | CNY328.280 (CNY370.9564) |
100+ | CNY318.740 (CNY360.1762) |
500+ | CNY312.080 (CNY352.6504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY388.55 (CNY439.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1142-FAR
Order Code2816526
Also Known AsRAA-S2B-4.0-40-NP-1.0-C5-T-PT1000
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe with Leads
Sensing Temperature Max200°C
RTD AccuracyClass B
Resistance1kohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C1kohm
RTD Element Material-
Probe Material-
Probe Diameter4mm
Probe Length40mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-1142-FAR is a planum resistance Pt1000 class B sensor with PTFE insulated lead.
- Pt1000 element to IEC 751 class B
- 2-wire tails termination
- Temperature range from -50°C to + 200°C
- Pt1000 element in a 4.0mm diameter 316 stainless steel probe
- Sensor type is Pt1000 (1000 ohms at 0°C) to IEC 751, class B
- 1metre PTFE insulated 2 core twisted leads extension cable
- Probe dimension is 4mm x 40mm (dia. x length)
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
200°C
Resistance
1kohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
4mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
RTD Type
Probe with Leads
RTD Accuracy
Class B
Measured Temperature Min
-
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
40mm
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134