Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1173-FAR
Order Code2816509
Also Known AsFAA-GSK-3.18-25-NP-2.0-C4-T-I
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY271.220 (CNY306.4786) |
| 5+ | CNY253.420 (CNY286.3646) |
| 10+ | CNY249.410 (CNY281.8333) |
| 25+ | CNY245.390 (CNY277.2907) |
| 50+ | CNY240.490 (CNY271.7537) |
| 100+ | CNY235.580 (CNY266.2054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY271.22 (CNY306.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1173-FAR
Order Code2816509
Also Known AsFAA-GSK-3.18-25-NP-2.0-C4-T-I
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-60°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max350°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial1"
Probe Length - Metric25mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3mm
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- IEC fabricated grounded tip thermocouple in a stainless steel tube
- Type K thermocouple to IEC 584
- 3.18mm probe diameter, 25mm probe length
- Grounded thermocouple junction
- Junction grounded at tip for fast response
- 2 metres of IEC glass fibre stainless steel over braided cable
- Lead termination: bare wire tails
- Probe temperature range: rated -60 to +350°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
350°C
Lead Length - Imperial
80"
Probe Length - Imperial
1"
Probe Diameter - Imperial
0.125"
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
-60°C
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
25mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308