Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1176-FAR
Order Code2816512
Also Known AsFAA-GSJ-4.0-25-NP-2.0-C4-T-I
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY253.790 (CNY286.7827) |
Price for:Each
Minimum: 5
Multiple: 5
CNY1,268.95 (CNY1,433.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1176-FAR
Order Code2816512
Also Known AsFAA-GSJ-4.0-25-NP-2.0-C4-T-I
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max350°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial1"
Probe Length - Metric25mm
Probe Diameter - Imperial0.157"
Probe Diameter - Metric4mm
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1176-FAR is a fabricated grounded thermocouple in stainless steel tube.
- Thermocouple type J
- 4 x 25mm diameter x length
- Thermocouple junction is grounded at tip for fast response
- 2m cable length
- Glassfibre stainless steel overbraided cable type
- Bare wire tails cable termination
- Maximum temperature is +350°C, minimum temperature is -60°C
- Meets IEC standard
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
25mm
Probe Diameter - Metric
4mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Sensing Temperature Max
350°C
Lead Length - Imperial
80"
Probe Length - Imperial
1"
Probe Diameter - Imperial
0.157"
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308