Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1179-FAR
Order Code2816515
Also Known AsFAA-GSK-4.0-40-NP-2.0-C4-T-I
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY316.120 (CNY357.2156) |
| 5+ | CNY295.370 (CNY333.7681) |
| 10+ | CNY290.700 (CNY328.491) |
| 25+ | CNY286.030 (CNY323.2139) |
| 50+ | CNY280.310 (CNY316.7503) |
| 100+ | CNY274.590 (CNY310.2867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY316.12 (CNY357.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1179-FAR
Order Code2816515
Also Known AsFAA-GSK-4.0-40-NP-2.0-C4-T-I
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-60°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max350°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial1.58"
Probe Length - Metric40mm
Probe Diameter - Imperial0.157"
Probe Diameter - Metric4mm
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1179-FAR is a fabricated grounded thermocouple in stainless steel tube.
- Thermocouple type K
- 4 x 40mm diameter x length
- Thermocouple junction is grounded at tip for fast response
- 2m cable length
- Glassfibre stainless steel overbraided cable type
- Bare wire tails cable termination
- Maximum temperature is +350°C, minimum temperature is -60°C
- Meets IEC standard
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
350°C
Lead Length - Imperial
80"
Probe Length - Imperial
1.58"
Probe Diameter - Imperial
0.157"
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
-60°C
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
40mm
Probe Diameter - Metric
4mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06