Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1185-FAR
Order Code2816521
Also Known AsFAA-GSK-4.76-75-NP-2.0-C4-T-I
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.380 (CNY296.4894) |
| 5+ | CNY245.150 (CNY277.0195) |
| 10+ | CNY241.280 (CNY272.6464) |
| 25+ | CNY237.400 (CNY268.262) |
| 50+ | CNY232.660 (CNY262.9058) |
| 100+ | CNY227.910 (CNY257.5383) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.38 (CNY296.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1185-FAR
Order Code2816521
Also Known AsFAA-GSK-4.76-75-NP-2.0-C4-T-I
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-60°C
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial2.95"
Probe Length - Metric75mm
Probe Diameter - Imperial0.187"
Probe Diameter - Metric4.76mm
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1185-FAR is a fabricated grounded thermocouple in stainless steel tube.
- Thermocouple type K
- 4.76 x 75mm diameter x length
- Thermocouple junction is grounded at tip for fast response
- 2m cable length
- Glassfibre stainless steel overbraided cable type
- Bare wire tails cable termination
- Maximum temperature is +350°C, minimum temperature is -60°C
- Meets IEC standard
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
75mm
Probe Diameter - Metric
4.76mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Sensing Temperature Min
-60°C
Measured Temperature Max
-
Lead Length - Imperial
80"
Probe Length - Imperial
2.95"
Probe Diameter - Imperial
0.187"
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06