Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1192-FAR
Order Code2816525
Also Known AsBT-GSK-M8F-25-2.0-C4-T-I
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY310.500 (CNY350.865) |
| 5+ | CNY290.130 (CNY327.8469) |
| 10+ | CNY285.540 (CNY322.6602) |
| 25+ | CNY280.940 (CNY317.4622) |
| 50+ | CNY275.320 (CNY311.1116) |
| 100+ | CNY269.710 (CNY304.7723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY310.50 (CNY350.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1192-FAR
Order Code2816525
Also Known AsBT-GSK-M8F-25-2.0-C4-T-I
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Max250°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
XF-1192-FAR is a bolt thermocouple generally screwed into the surface which normally increases the speed of response and sensitivity of the measurement.
- K type thermocouple
- 2m cable length
- M8 x 1mm bolt thread/pitch
- 25mm bolt length
- Glass fibre stainless steel over braided cable type
- Bare tails cable termination
- IEC standard
- Max temperature of +250°C
Technical Specifications
Thermocouple Type
K
Sensing Temperature Max
250°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (05-Nov-2025)
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
80"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045