Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1196-FAR
Order Code2785105
Also Known AsZ3-K-5.0-C36-SP-ANSI
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY454.560 (CNY513.6528) |
| 5+ | CNY424.720 (CNY479.9336) |
| 10+ | CNY416.230 (CNY470.3399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY454.56 (CNY513.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1196-FAR
Order Code2785105
Also Known AsZ3-K-5.0-C36-SP-ANSI
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min0°C
Measured Temperature Max700°C
Sensor Body Material-
Lead Length - Imperial16.4ft
Lead Length - Metric5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XF-1196-FAR from Labfacility is an ANSI high temperature glass fibre twin twisted exposed welded tip thermocouple with standard formed in 1971, Labfacility plug termination. It is ideal for test & development applications.
- Thermocouple type K, yellow +positive and red-negative tail wires
- Fast response, welded exposed junction
- 5metre long high temperature glass fibre insulated twisted cable
- Good temperature resistance (not suitable in fluids)
- 1/0.711mm conductors (21AWG)
- Temperature range from 0°C to +700°C
- Standard plug termination
- Tolerance to ANSI MC96.1 class 2
- Colour code to ANSI MC96.1
Applications
Sensing & Instrumentation
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (25-Jun-2025)
Sensing Temperature Min
0°C
Measured Temperature Max
700°C
Lead Length - Imperial
16.4ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
ANSI
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1