Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1266-FAR
Order Code2918712
Also Known AsWK-359-D
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,149.440 (CNY3,558.8672) |
| 5+ | CNY3,034.120 (CNY3,428.5556) |
| 10+ | CNY2,973.440 (CNY3,359.9872) |
| 25+ | CNY2,912.760 (CNY3,291.4188) |
| 50+ | CNY2,852.080 (CNY3,222.8504) |
| 100+ | CNY2,791.400 (CNY3,154.282) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,149.44 (CNY3,558.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1266-FAR
Order Code2918712
Also Known AsWK-359-D
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial656.2ft
Length - Metric200m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1266-FAR is an IEC Type K PVC insulated mylar screened thermocouple cable / wire.
- 7/0.2mm strand size
- 200m cable length
- Waterproof and very flexible
- Green outer colour
- Temperature range from -10°C to +105°C
- Green (+) and white (-) inside cable colour
- Temperature range from -10°C to +105°C
- Nickel chromium (+) conductor and nickel aluminium (-) conductor
- Features drain wire
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
200m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
656.2ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.6