Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1279-FAR
Order Code2918724
Also Known AsWJ-240-D
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.280 (CNY280.5564) |
| 10+ | CNY229.350 (CNY259.1655) |
| 25+ | CNY220.940 (CNY249.6622) |
| 50+ | CNY216.530 (CNY244.6789) |
| 100+ | CNY212.110 (CNY239.6843) |
| 500+ | CNY207.690 (CNY234.6897) |
| 1000+ | CNY203.270 (CNY229.6951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.28 (CNY280.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1279-FAR
Order Code2918724
Also Known AsWJ-240-D
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial32.8ft
Length - Metric10m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationFiberglass
Operating Temperature Min-60°C
Operating Temperature Max350°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1279-FAR is an IEC Type J glass fibre insulated flat pair cable/wire with stainless steel overbraid.
- Glass fibre insulated extension cable with stainless steel overbraiding
- Temperature range from -60 to 350°C (short periods up to 400°C)
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
10m
Wire Gauge
-
Conductor Type
Stranded
Insulation
Fiberglass
Operating Temperature Max
350°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
32.8ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-60°C
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1