Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1289-FAR
Order Code2918734
Also Known AsWN-100-D
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY748.530 (CNY845.8389) |
| 5+ | CNY720.010 (CNY813.6113) |
| 10+ | CNY693.650 (CNY783.8245) |
| 25+ | CNY679.780 (CNY768.1514) |
| 50+ | CNY665.910 (CNY752.4783) |
| 100+ | CNY652.040 (CNY736.8052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY748.53 (CNY845.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1289-FAR
Order Code2918734
Also Known AsWN-100-D
Technical Datasheet
Thermocouple Wire TypeN
Length - Imperial164ft
Length - Metric50m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1289-FAR is an IEC Type N PVC insulated flat pair thermocouple cable/wire.
- 7/0.2mm strand size
- 50m cable length
- Temperature range from -10°C to +105°C
- Pink outer cable colour
- Pink (+) and white (-) inner cable colour
- Good general purpose insulation for 'light' environments
- Waterproof and very flexible
Technical Specifications
Thermocouple Wire Type
N
Length - Metric
50m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
164ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8