Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1373-FAR
Order Code2918817
Also Known AsFC-154-D
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.370 (CNY74.9981) |
| 5+ | CNY64.850 (CNY73.2805) |
| 10+ | CNY59.620 (CNY67.3706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.37 (CNY75.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1373-FAR
Order Code2918817
Also Known AsFC-154-D
Technical Datasheet
Thread Size - Imperial1/8" NPT
Thread Size - Metric-
MaterialStainless Steel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
1/8" NPT
Material
Stainless Steel
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181562
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2