Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-243-FAR
Order Code3358161
Product RangeType K
Also Known AsWK-200-D
Technical Datasheet
90 In Stock
35 more incoming. You can reserve stock now
13 Delivery in 3-4 Business Days(Shanghai stock)
77 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY434.750 (CNY491.2675) |
| 5+ | CNY432.080 (CNY488.2504) |
| 10+ | CNY429.410 (CNY485.2333) |
| 25+ | CNY391.410 (CNY442.2933) |
| 50+ | CNY353.410 (CNY399.3533) |
| 100+ | CNY346.350 (CNY391.3755) |
| 500+ | CNY339.280 (CNY383.3864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY434.75 (CNY491.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-243-FAR
Order Code3358161
Product RangeType K
Also Known AsWK-200-D
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size1 x 0.2mm
Wire Gauge-
Conductor Area CSA0.032mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationPTFE (Polytetrafluoroethylene)
Operating Temperature Min-75°C
Operating Temperature Max250°C
Product RangeType K
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XF-243-FAR is a 25m green/white 2-conductor Type-K PTFE insulated Twin Twisted Pair Cable for extending or making simple thermocouples. It is suitable for stream and pressure applications, autoclaves, sterilisers etc.
- CPR: Not Yet Qualified
- Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
- Tolerance Class 1 for optimum accuracy
- Colour-coded to IEC-584-3
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PTFE (Polytetrafluoroethylene)
Operating Temperature Max
250°C
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
82ft
No. of Max Strands x Strand Size
1 x 0.2mm
Conductor Area CSA
0.032mm²
Colour Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
Type K
Alternatives for XF-243-FAR
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12