Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-322-FAR
Order Code4100750
Also Known AsZ2-T-1-MP
Technical Datasheet
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.070 (CNY82.5691) |
| 10+ | CNY71.500 (CNY80.795) |
| 25+ | CNY65.170 (CNY73.6421) |
| 50+ | CNY58.840 (CNY66.4892) |
| 100+ | CNY57.670 (CNY65.1671) |
| 500+ | CNY56.730 (CNY64.1049) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.07 (CNY82.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-322-FAR
Order Code4100750
Also Known AsZ2-T-1-MP
Technical Datasheet
Thermocouple TypeT
Sensing Temperature Min-75°C
Measured Temperature Min-75°C
Sensing Temperature Max260°C
Measured Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XF-322-FAR is a PTFE insulated Thermocouple Wire (type-t) with welded junction and colour coded fitted miniature plug. The wire features twin twist pair with PTFE insulated over 1/0.2mm conductors of 1 metre long. Supports -75 to +250°C tip temperature (limited by PTFE insulation properties).
- Thermocouple approved by IEC60584 standard
Applications
Sensing & Instrumentation
Technical Specifications
Thermocouple Type
T
Measured Temperature Min
-75°C
Measured Temperature Max
260°C
Lead Length - Imperial
3.3ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
-75°C
Sensing Temperature Max
260°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (25-Jun-2025)
Alternatives for XF-322-FAR
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01