Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-342-FAR
Order Code4248326
Product RangeType K
Also Known AsMB-ISK-S15-250-MP-I
Technical Datasheet
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.730 (CNY185.0149) |
| 10+ | CNY147.600 (CNY166.788) |
| 25+ | CNY145.260 (CNY164.1438) |
| 50+ | CNY142.920 (CNY161.4996) |
| 100+ | CNY140.070 (CNY158.2791) |
| 500+ | CNY137.210 (CNY155.0473) |
| 1000+ | CNY134.350 (CNY151.8155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.73 (CNY185.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-342-FAR
Order Code4248326
Product RangeType K
Also Known AsMB-ISK-S15-250-MP-I
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-40°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max1100°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial9.84"
Probe Length - Metric250mm
Probe Diameter - Imperial0.059"
Probe Diameter - Metric1.5mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeType K
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XF-342-FAR is an industrial Mineral-insulated Thermocouple with mineral insulated conductors and insulated junction probe. This type K flexible 310 stainless steel sheathed thermocouple probe of 250mm with welded tip is directly terminated in a miniature compensating plug. Supports -40 to +1100°C tip and 220°C maximum termination temperature.
- Thermocouple approved by IEC60584 standard
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
1100°C
Lead Length - Imperial
-
Probe Length - Imperial
9.84"
Probe Diameter - Imperial
0.059"
Insulation
-
Thermocouple Wire Standard
-
Product Range
Type K
Sensing Temperature Min
-40°C
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
250mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009344