Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-934-FAR
Order Code2749463
Also Known AsRG-S4A-DM334-500-C57
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.440 (CNY165.4772) |
| 10+ | CNY132.000 (CNY149.160) |
| 25+ | CNY129.910 (CNY146.7983) |
| 50+ | CNY127.820 (CNY144.4366) |
| 100+ | CNY125.270 (CNY141.5551) |
| 500+ | CNY122.710 (CNY138.6623) |
| 1000+ | CNY120.160 (CNY135.7808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.44 (CNY165.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-934-FAR
Order Code2749463
Also Known AsRG-S4A-DM334-500-C57
Technical Datasheet
RTD TypeProbe with Leads
Length500mm
RTD AccuracyClass A
External Diameter2mm
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter2mm
Probe Length10mm
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XF-934-FAR from Labfacility is a PT100 thin film resistor with 500mm 26awg wire lead.
- Thin film construction Class A
- Fast response time
- 4 Wire configuration
- Suitable for air, surface & immersion applications
- Vibration resistant
- Temperature range: -50°C to +250°C
- Extended lead wires: PTFE insulated, stranded conductors
- European / British Standard: Conforms to IEC 60751:2008 / BS EN 60751:2008
Technical Specifications
RTD Type
Probe with Leads
RTD Accuracy
Class A
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
Ceramic
Probe Length
10mm
Cable Length - Imperial
19.7"
Wire Configuration
4-Wire
SVHC
No SVHC (25-Jun-2025)
Length
500mm
External Diameter
2mm
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
2mm
Cable Length - Metric
500mm
Cable Termination
Wire Leaded
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044