Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-945-FAR
Order Code2749474
Also Known AsT-FM-J-U-152-20-SP-I
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,082.540 (CNY1,223.2702) |
| 5+ | CNY1,048.260 (CNY1,184.5338) |
| 10+ | CNY1,027.300 (CNY1,160.849) |
| 25+ | CNY1,006.330 (CNY1,137.1529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,082.54 (CNY1,223.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-945-FAR
Order Code2749474
Also Known AsT-FM-J-U-152-20-SP-I
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-945-FAR is an IEC twist melt bolt thermocouple with standard thermocouple plug. Features rotational blade style tip allowing correct positioning for reduced resistance in the melt flow. Widely used in plastics extruders and injection moulders. Designed to withstand high pressure applications experienced with molten plastics and polymers.
- Type J with 20mm blade tip
- Stainless steel bolt with 1/2” UNF-20 2A thread
- 152mm stem length, 20mm long blade tip immersion length
- Temperature range to 400°C, grounded hot junction
- Standard plug termination (round pin)
- Tolerance & colour code in accordance with IEC-584 specification
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
-
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25