Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-949-FAR
Order Code2749478
Your Part Number
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,019.720 (CNY1,152.2836) |
| 5+ | CNY986.280 (CNY1,114.4964) |
| 10+ | CNY966.550 (CNY1,092.2015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,019.72 (CNY1,152.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-949-FAR
Order Code2749478
Technical Datasheet
Length1m
Temperature Sensor TypePt100
Measured Temperature Min-50°C
Measured Temperature Max150°C
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Sensor MountingWall Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-949-FAR is a 4-20mA remote wall mounted housing, platinum resistance Pt100 input with 1metre lead. Housing moulded in general purpose ABS, the external fixing points provide a simple and rapid means of mounting sensors directly onto ducts, dispensing with the need for separate mounting plates. The RTD in-head mounted temperature transmitter connects to any standard pt100 resistance sensor and converts the linearised temperature to a (4 to 20) mA signal. (transmitter device has an ambient range of -40°C to +85°C).
- PFA PTFE cable insulation, -50°C to +150°C temperature range
- Compatible with Pt100 platinum resistance thermometers
- Surface mounting for remote installation, 4-20mA output
- Entry threads M16
- 1metre of 7/0.2mm cable
- High Impact ABS plastic construction head
- Bare tails termination
- M16 cable gland, 1000mm cable length
Technical Specifications
Length
1m
Measured Temperature Min
-50°C
Supply Voltage Min
-
Temperature Transmitter Output Type
Analogue
Sensor Mounting
Wall Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Temperature Sensor Type
Pt100
Measured Temperature Max
150°C
Supply Voltage Max
-
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168736