Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-964-FAR
Order Code2749493
Also Known AsCT-Z8-C80-K-1 (1/0.2 PFA TTP)
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.520 (CNY163.3076) |
| 10+ | CNY130.280 (CNY147.2164) |
| 25+ | CNY128.220 (CNY144.8886) |
| 50+ | CNY126.150 (CNY142.5495) |
| 100+ | CNY123.630 (CNY139.7019) |
| 500+ | CNY121.110 (CNY136.8543) |
| 1000+ | CNY118.590 (CNY134.0067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.52 (CNY163.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-964-FAR
Order Code2749493
Also Known AsCT-Z8-C80-K-1 (1/0.2 PFA TTP)
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-75°C
Sensing Temperature Max220°C
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-964-FAR is an IEC PFA cable tidy exposed junction thermocouple with fitted mini plug.
- K type thermocouple
- 1/0.2mm cable size
- 1m cable length
- Miniature flat pin plug termination
- Maximum temperature: rated 220°C continuous
- PFA insulated wire, twisted pair cable type
Technical Specifications
Thermocouple Type
K
Sensing Temperature Max
220°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (25-Jun-2025)
Measured Temperature Min
-75°C
Measured Temperature Max
250°C
Lead Length - Imperial
3.3ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979