Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-965-FAR
Order Code2749494
Also Known AsCT-Z8-C80-T-1 (1/0.2 PFA TTP)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.360 (CNY156.3468) |
| 10+ | CNY124.720 (CNY140.9336) |
| 25+ | CNY122.750 (CNY138.7075) |
| 50+ | CNY120.770 (CNY136.4701) |
| 100+ | CNY118.360 (CNY133.7468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.36 (CNY156.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-965-FAR
Order Code2749494
Also Known AsCT-Z8-C80-T-1 (1/0.2 PFA TTP)
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-75°C
Sensing Temperature Max220°C
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-965-FAR is an IEC PFA cable tidy exposed junction thermocouple with fitted mini plug.
- T type thermocouple
- 1/0.2mm cable size
- 1m cable length
- Miniature flat pin plug termination
- Maximum temperature: rated 220°C continuous
- PFA insulated wire, twisted pair cable type
Technical Specifications
Thermocouple Type
T
Sensing Temperature Max
220°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (25-Jun-2025)
Measured Temperature Min
-75°C
Measured Temperature Max
250°C
Lead Length - Imperial
3.3ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075