Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY376.630 (CNY425.5919) |
| 5+ | CNY351.910 (CNY397.6583) |
| 10+ | CNY346.340 (CNY391.3642) |
| 25+ | CNY340.770 (CNY385.0701) |
| 50+ | CNY333.960 (CNY377.3748) |
| 100+ | CNY327.140 (CNY369.6682) |
| 500+ | CNY320.330 (CNY361.9729) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY376.63 (CNY425.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZO-PFA-K-1 X 5
Order Code8598240
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-75°C
Measured Temperature Min-75°C
Measured Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZO-PFA-K-1 X 5 is a fine gauge exposed Welded-tip Thermocouple with PTFE PFA insulated wires features green for positive wire tail and white for negative wire tail and supports -75 to +260°C temperature range.
- Type K thermocouple
- Fast response, welded exposed junction
- EC colour coded
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-75°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (25-Jun-2025)
Sensing Temperature Min
-75°C
Measured Temperature Max
260°C
Lead Length - Imperial
3.3ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247