450 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.260 (CNY125.7238) |
| 2+ | CNY98.950 (CNY111.8135) |
| 3+ | CNY93.420 (CNY105.5646) |
| 5+ | CNY93.050 (CNY105.1465) |
| 10+ | CNY92.670 (CNY104.7171) |
| 20+ | CNY92.290 (CNY104.2877) |
Product Information
Product Overview
The 4692AC51K is a fabric-over-foam D-shaped Gasket with Ni/Cu ripstop fabric cover. This conductive foam gasket features extremely low compression forces allow for use of lighter materials. Low surface resistivity of <lt/>0.07Ω/square provides improved conductivity (ASTM F390). The urethane and thermoplastic elastomer (TPE) core of the gasket provides low compression set ensuring long-term reliability of gasket performance. This profile gasket can be cut to specified lengths, kiss-cut on release liner or mitred to form frame configurations.
- UL94V-0 and HB flame-retardant
- Ideal for applications requiring low pressure force
- Self-terminating cut-to lengths
- High conductivity and shielding attenuation
- Galvanically-compatible with most mating surfaces
- High abrasion and shear resistance
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
EMI Shielding
1mm
3.6mm
-
Fabric over Foam
6.4mm
85dB
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 4692AC51K03937-FA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate