Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoBMI-S-205-C
Order Code2497722
Your Part Number
Technical Datasheet
7,616 In Stock
150 more incoming. You can reserve stock now
619 Next business day delivery available(Shanghai stock)
240 Delivery in 3-4 Business Days(SG stock)
6757 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 50+ | CNY4.790 (CNY5.4127) |
| 100+ | CNY4.540 (CNY5.1302) |
| 250+ | CNY4.290 (CNY4.8477) |
| 500+ | CNY4.040 (CNY4.5652) |
| 1250+ | CNY3.790 (CNY4.2827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.04 (CNY5.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-205-C
Order Code2497722
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialCold Rolled Steel
Product Length38.1mm
Product Width25.4mm
Product Depth6mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
BMI-S-205-C is a two-piece board level shield cover.
- CRS material
- Snap fit mounting type
- Matte tin plating
- 1.25 to 5.00microns plating thickness
- Typical 6-12 months shelf life
- 10°C to 25°C storage temperature
- 0.13mm base material thickness
- 2.00mm height, 38.56mm length, 25.86mm width
Technical Specifications
Shielding Type
EMI Shielding
Product Length
38.1mm
Product Depth
6mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Cold Rolled Steel
Product Width
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299096
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001156