Print Page
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY329.470 (CNY372.3011) |
| 5+ | CNY278.820 (CNY315.0666) |
| 10+ | CNY260.520 (CNY294.3876) |
| 20+ | CNY258.480 (CNY292.0824) |
| 40+ | CNY256.440 (CNY289.7772) |
| 100+ | CNY254.390 (CNY287.4607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY329.47 (CNY372.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCB1103T
Order Code1219159
Product RangeCB
Technical Datasheet
Shielding TypeProfile Strip
Gasket MaterialBeryllium Copper
Product Length500mm
Product Width8.6mm
Product Depth-
Product RangeCB
Product Overview
The CB1103T is a Copper Beryllium Finger Strip with tin-plated finish, provides a spring wiping action coupled with low electrical resistance. Strip provides excellent electromagnetic shielding and earthing when used on closure doors, cabinets and boxes, particularly where frequent opening and closing operations are involved. They are normally fixed into position with high tack adhesive but some models are suitable for edge mounting. They can also be soft soldered or resistance welded into position.
- Tin-plated finish
- -55 to 230°C Operating temperature
Applications
Industrial
Technical Specifications
Shielding Type
Profile Strip
Product Length
500mm
Product Depth
-
Gasket Material
Beryllium Copper
Product Width
8.6mm
Product Range
CB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74099000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

